Technical Document
Specifications
Series
7000
Cross Sectional Area
22 AWG
Number of Cores
4
Length
10m
Sheath Colour
Grey
Sheath Material
Polyurethane PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Country of Origin
Czech Republic
BD 24.145
BD 24.145 Each (Exc. Vat)
BD 26.559
BD 26.559 Each (inc. VAT)
1
BD 24.145
BD 24.145 Each (Exc. Vat)
BD 26.559
BD 26.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
7000
Cross Sectional Area
22 AWG
Number of Cores
4
Length
10m
Sheath Colour
Grey
Sheath Material
Polyurethane PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Country of Origin
Czech Republic