Technical Document
Specifications
Accessory Type
Connector Nut
For Use With
Flange Connector
Country of Origin
Germany
Product details
7/8 Inch Flange Mount Connectors
7/8 flange mount bulkhead connectors from Murr Elektronik, 5 way male and female variants with 5 attached wires at 0.75 metres in length (brown, white, blue, black, green/yellow) AWG18 with PVC insulation. The connector contacts are rated to a maximum current capacity of 9A and an overall operating voltage of a maximum of 230/400 Vac/dc. These durable 7/8 bulkhead connectors have an IP67 rating when mated and have a PG13.5 mounting set.
Operating voltage 230/400 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
BD 1.430
BD 1.430 Each (Exc. Vat)
BD 1.573
BD 1.573 Each (inc. VAT)
1
BD 1.430
BD 1.430 Each (Exc. Vat)
BD 1.573
BD 1.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.430 |
5 - 9 | BD 1.336 |
10 - 24 | BD 1.221 |
25 - 49 | BD 1.128 |
50+ | BD 1.045 |
Technical Document
Specifications
Accessory Type
Connector Nut
For Use With
Flange Connector
Country of Origin
Germany
Product details
7/8 Inch Flange Mount Connectors
7/8 flange mount bulkhead connectors from Murr Elektronik, 5 way male and female variants with 5 attached wires at 0.75 metres in length (brown, white, blue, black, green/yellow) AWG18 with PVC insulation. The connector contacts are rated to a maximum current capacity of 9A and an overall operating voltage of a maximum of 230/400 Vac/dc. These durable 7/8 bulkhead connectors have an IP67 rating when mated and have a PG13.5 mounting set.
Operating voltage 230/400 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.