Technical Document
Specifications
Brand
Mykal IndustriesWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Tub
Number of Wipes per Pack
100
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
BD 20.598
BD 20.598 Each (Exc. Vat)
BD 22.658
BD 22.658 Each (inc. VAT)
1
BD 20.598
BD 20.598 Each (Exc. Vat)
BD 22.658
BD 22.658 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mykal IndustriesWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Tub
Number of Wipes per Pack
100
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom