Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
15V ac
Power Rating
3.2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
41mm
Depth
28mm
Dimensions
41 x 35 x 28mm
Weight
150g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type EI 38 / 13.6 → 3.2 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Encapsulated – Toroidal
BD 3.740
BD 3.740 Each (Exc. Vat)
BD 4.114
BD 4.114 Each (inc. VAT)
1
BD 3.740
BD 3.740 Each (Exc. Vat)
BD 4.114
BD 4.114 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 3.740 |
25 - 49 | BD 3.624 |
50 - 99 | BD 3.520 |
100 - 249 | BD 3.394 |
250+ | BD 3.289 |
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
15V ac
Power Rating
3.2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
41mm
Depth
28mm
Dimensions
41 x 35 x 28mm
Weight
150g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type EI 38 / 13.6 → 3.2 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE