Myrra 9V ac 2 Output Through Hole PCB Transformer, 5VA

RS Stock No.: 173-9939Brand: MyrraManufacturers Part No.: 44236
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44.25mm

Depth

32.25mm

Dimensions

44.25 x 37 x 32.25mm

Weight

200g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 42 / 14.8 → 5 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.284

BD 4.284 Each (Exc. Vat)

BD 4.712

BD 4.712 Each (inc. VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 5VA

BD 4.284

BD 4.284 Each (Exc. Vat)

BD 4.712

BD 4.712 Each (inc. VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 5VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 4.284
25 - 49BD 4.180
50 - 99BD 4.064
100 - 249BD 3.966
250+BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44.25mm

Depth

32.25mm

Dimensions

44.25 x 37 x 32.25mm

Weight

200g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 42 / 14.8 → 5 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in