Myrra 15V ac 2 Output Through Hole PCB Transformer, 16VA

RS Stock No.: 174-0080Brand: MyrraManufacturers Part No.: 44310
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

15V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

56.5mm

Width

47.25mm

Depth

38.75mm

Dimensions

56.5 x 47.25 x 38.75mm

Weight

400g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 54 / 18.8 → 16 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.149

BD 6.149 Each (Exc. Vat)

BD 6.764

BD 6.764 Each (inc. VAT)

Myrra 15V ac 2 Output Through Hole PCB Transformer, 16VA

BD 6.149

BD 6.149 Each (Exc. Vat)

BD 6.764

BD 6.764 Each (inc. VAT)

Myrra 15V ac 2 Output Through Hole PCB Transformer, 16VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 6.149
25 - 49BD 6.006
50 - 99BD 5.868
100 - 249BD 5.720
250+BD 5.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

15V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

56.5mm

Width

47.25mm

Depth

38.75mm

Dimensions

56.5 x 47.25 x 38.75mm

Weight

400g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 54 / 18.8 → 16 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in