Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Myrra 12V ac 2 Output Through Hole PCB Transformer, 18VA

RS Stock No.: 173-9260Brand: MyrraManufacturers Part No.: 45051
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

12V ac

Power Rating

18VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

27mm

Dimensions

68 x 57 x 27mm

Weight

405g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Myrra 12V ac 2 Output Through Hole PCB Transformer, 18VA

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Myrra 12V ac 2 Output Through Hole PCB Transformer, 18VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 8.266
25 - 49BD 7.711
50 - 99BD 6.628
100 - 249BD 6.352
250+BD 6.116

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

12V ac

Power Rating

18VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

27mm

Dimensions

68 x 57 x 27mm

Weight

405g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more