Myrra 24V ac 2 Output Through Hole PCB Transformer, 30VA

RS Stock No.: 173-9440Brand: MyrraManufacturers Part No.: 45066
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

30VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

35mm

Dimensions

68 x 57 x 35mm

Weight

550g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.902

BD 11.902 Each (Exc. Vat)

BD 13.092

BD 13.092 Each (inc. VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 30VA

BD 11.902

BD 11.902 Each (Exc. Vat)

BD 13.092

BD 13.092 Each (inc. VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 30VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 11.902
25 - 49BD 11.864
50 - 99BD 11.808
100 - 249BD 11.754
250+BD 11.698

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

30VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

35mm

Dimensions

68 x 57 x 35mm

Weight

550g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 39 - 10 VA → 30 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more