Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2

RS Stock No.: 389-0597Brand: Nabic Valve Safety ProductsManufacturers Part No.: N-542-015 3 BAR
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

1/2 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 1/2

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Stock information temporarily unavailable.

BD 173.580

BD 173.580 Each (Exc. Vat)

BD 190.938

BD 190.938 Each (inc. VAT)

Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2

BD 173.580

BD 173.580 Each (Exc. Vat)

BD 190.938

BD 190.938 Each (inc. VAT)

Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 173.580
5 - 9BD 168.196
10+BD 163.779

Technical Document

Specifications

Connection

1/2 in BSP Female

Maximum Set Pressure

3bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 1/2

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21