Nabic Valve Safety Products 4bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2
Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
4bar
Maximum Temperature
+195°C
For Use With
Air, Hot Water, Steam
Exhaust Port Size
BSP 1/2
Lockable
Yes
Body Material
Bronze
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Fig. 542 Safety Relief Valve
Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759
Approvals
WRC; AOTC; UKWFBS
Standards
BS6759; BS21
BD 178.788
BD 178.788 Each (Exc. Vat)
BD 196.667
BD 196.667 Each (inc. VAT)
1
BD 178.788
BD 178.788 Each (Exc. Vat)
BD 196.667
BD 196.667 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 178.788 |
5 - 9 | BD 173.244 |
10+ | BD 168.399 |
Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
4bar
Maximum Temperature
+195°C
For Use With
Air, Hot Water, Steam
Exhaust Port Size
BSP 1/2
Lockable
Yes
Body Material
Bronze
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Fig. 542 Safety Relief Valve
Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759
Approvals
WRC; AOTC; UKWFBS
Standards
BS6759; BS21