Nanuk Nanuk 910 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 910

RS Stock No.: 287-4502Brand: NanukManufacturers Part No.: 1-91000-K
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 910

Density

Low

Colour

Dark Grey

Dimensions

13.375 x 9.375 x 3.5in

Height

3.5in

Length

13.375in

Width

9.375in

For Use With

Nanuk 910

Country of Origin

Canada

Stock information temporarily unavailable.

BD 18.738

BD 18.738 Each (Exc. Vat)

BD 20.612

BD 20.612 Each (inc. VAT)

Nanuk Nanuk 910 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 910

BD 18.738

BD 18.738 Each (Exc. Vat)

BD 20.612

BD 20.612 Each (inc. VAT)

Nanuk Nanuk 910 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 910
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 910

Density

Low

Colour

Dark Grey

Dimensions

13.375 x 9.375 x 3.5in

Height

3.5in

Length

13.375in

Width

9.375in

For Use With

Nanuk 910

Country of Origin

Canada