Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
191 mm
Series
Nanuk 935
Internal Width
287 mm
Internal Depth
521mm
Internal Dimensions
521 x 287 x 191mm
External Height
229 mm
External Width
356 mm
External Depth
559mm
External Dimensions
559 x 356 x 229mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Red
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
5.2kg
Country of Origin
Canada
BD 170.814
BD 170.814 Each (Exc. Vat)
BD 187.895
BD 187.895 Each (inc. VAT)
1
BD 170.814
BD 170.814 Each (Exc. Vat)
BD 187.895
BD 187.895 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
191 mm
Series
Nanuk 935
Internal Width
287 mm
Internal Depth
521mm
Internal Dimensions
521 x 287 x 191mm
External Height
229 mm
External Width
356 mm
External Depth
559mm
External Dimensions
559 x 356 x 229mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Red
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
5.2kg
Country of Origin
Canada