Nanuk Nanuk 945 Waterproof PP Case, 638 x 505 x 224mm

RS Stock No.: 287-4565Brand: NanukManufacturers Part No.: 945S-010BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

432 mm

Internal Width

559 mm

Series

Nanuk 945

Internal Depth

208mm

Internal Dimensions

559 x 432 x 208mm

External Height

505 mm

External Width

638 mm

External Depth

224mm

External Dimensions

638 x 505 x 224mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

4.8kg

Country of Origin

Canada

Stock information temporarily unavailable.

BD 209.209

BD 209.209 Each (Exc. Vat)

BD 230.130

BD 230.130 Each (inc. VAT)

Nanuk Nanuk 945 Waterproof PP Case, 638 x 505 x 224mm

BD 209.209

BD 209.209 Each (Exc. Vat)

BD 230.130

BD 230.130 Each (inc. VAT)

Nanuk Nanuk 945 Waterproof PP Case, 638 x 505 x 224mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

432 mm

Internal Width

559 mm

Series

Nanuk 945

Internal Depth

208mm

Internal Dimensions

559 x 432 x 208mm

External Height

505 mm

External Width

638 mm

External Depth

224mm

External Dimensions

638 x 505 x 224mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

4.8kg

Country of Origin

Canada