Technical Document
Specifications
Brand
NanukMaterial
Polypropylene
Internal Height
457 mm
Internal Width
737 mm
Series
Nanuk 963
Internal Depth
269mm
Internal Dimensions
737 x 457 x 269mm
External Height
533 mm
External Width
826 mm
External Depth
312mm
External Dimensions
826 x 533 x 312mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
PP
Colour
Black
Dividers
No
IP Rating
IP67
Weight
10.2kg
Country of Origin
Canada
BD 317.179
BD 317.179 Each (Exc. Vat)
BD 348.897
BD 348.897 Each (inc. VAT)
1
BD 317.179
BD 317.179 Each (Exc. Vat)
BD 348.897
BD 348.897 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukMaterial
Polypropylene
Internal Height
457 mm
Internal Width
737 mm
Series
Nanuk 963
Internal Depth
269mm
Internal Dimensions
737 x 457 x 269mm
External Height
533 mm
External Width
826 mm
External Depth
312mm
External Dimensions
826 x 533 x 312mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Material Type
PP
Colour
Black
Dividers
No
IP Rating
IP67
Weight
10.2kg
Country of Origin
Canada