Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
157 mm
Internal Width
338 mm
Series
Nanuk 980
Internal Depth
683mm
Internal Dimensions
683 x 338 x 157mm
External Height
186 mm
External Width
412 mm
External Depth
760mm
External Dimensions
760 x 412 x 186mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Orange
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
4.9kg
Country of Origin
Canada
BD 203.390
BD 203.390 Each (Exc. Vat)
BD 223.729
BD 223.729 Each (inc. VAT)
1
BD 203.390
BD 203.390 Each (Exc. Vat)
BD 223.729
BD 223.729 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukMaterial
Resin
Internal Height
157 mm
Internal Width
338 mm
Series
Nanuk 980
Internal Depth
683mm
Internal Dimensions
683 x 338 x 157mm
External Height
186 mm
External Width
412 mm
External Depth
760mm
External Dimensions
760 x 412 x 186mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Orange
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
4.9kg
Country of Origin
Canada