Nanuk Nanuk 990 Waterproof PP Case With Wheels, 1196 x 440 x 168mm

RS Stock No.: 287-4583Brand: NanukManufacturers Part No.: 990S-011BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

368 mm

Internal Width

1118 mm

Series

Nanuk 990

Internal Depth

152mm

Internal Dimensions

1118 x 368 x 152mm

External Height

440 mm

External Width

1196 mm

External Depth

168mm

External Dimensions

1196 x 440 x 168mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

PP

Colour

Black

Lockable

Yes

Dividers

No

IP Rating

IP67

Weight

8.1kg

Country of Origin

Canada

Stock information temporarily unavailable.

BD 269.384

BD 269.384 Each (Exc. Vat)

BD 296.322

BD 296.322 Each (inc. VAT)

Nanuk Nanuk 990 Waterproof PP Case With Wheels, 1196 x 440 x 168mm

BD 269.384

BD 269.384 Each (Exc. Vat)

BD 296.322

BD 296.322 Each (inc. VAT)

Nanuk Nanuk 990 Waterproof PP Case With Wheels, 1196 x 440 x 168mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

368 mm

Internal Width

1118 mm

Series

Nanuk 990

Internal Depth

152mm

Internal Dimensions

1118 x 368 x 152mm

External Height

440 mm

External Width

1196 mm

External Depth

168mm

External Dimensions

1196 x 440 x 168mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

PP

Colour

Black

Lockable

Yes

Dividers

No

IP Rating

IP67

Weight

8.1kg

Country of Origin

Canada