Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
500 Lumens
Length
133 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 14.663
BD 14.663 Each (Exc. Vat)
BD 16.129
BD 16.129 Each (inc. VAT)
Nebo LED LED Torch Black 500 lumens, 133 mm
1
BD 14.663
BD 14.663 Each (Exc. Vat)
BD 16.129
BD 16.129 Each (inc. VAT)
Nebo LED LED Torch Black 500 lumens, 133 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
500 Lumens
Length
133 mm
Colour
Black
Country of Origin
China