NEBO LED LED Torch Black - Rechargeable 8000 lumens, 275 mm

RS Stock No.: 235-107Brand: NeboManufacturers Part No.: NEB-FLT-1016-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

8000 lumens

Length

275 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 51.733

BD 51.733 Each (Exc. Vat)

BD 56.906

BD 56.906 Each (inc. VAT)

NEBO LED LED Torch Black - Rechargeable 8000 lumens, 275 mm

BD 51.733

BD 51.733 Each (Exc. Vat)

BD 56.906

BD 56.906 Each (inc. VAT)

NEBO LED LED Torch Black - Rechargeable 8000 lumens, 275 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

8000 lumens

Length

275 mm

Colour

Black

Country of Origin

China