Nebo LED Head Torch 600 lumens, 90 m Range

RS Stock No.: 234-990Brand: NeboManufacturers Part No.: NEB-HLP-1008-G
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1008-G

Lamp Type

LED

Luminosity

600 Lumens

Batteries

Lithium-Ion

Range

90 m

Country of Origin

China

Stock information temporarily unavailable.

BD 21.109

BD 21.109 Each (Exc. Vat)

BD 23.220

BD 23.220 Each (inc. VAT)

Nebo LED Head Torch 600 lumens, 90 m Range

BD 21.109

BD 21.109 Each (Exc. Vat)

BD 23.220

BD 23.220 Each (inc. VAT)

Nebo LED Head Torch 600 lumens, 90 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1008-G

Lamp Type

LED

Luminosity

600 Lumens

Batteries

Lithium-Ion

Range

90 m

Country of Origin

China