Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Lamp Type
LED
Luminosity
100 Lumens
Length
60 mm
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
BD 90.717
BD 90.717 1 Box of 12 (Exc. Vat)
BD 99.789
BD 99.789 1 Box of 12 (inc. VAT)
Nebo LED LED Torch Grey - Rechargeable 100 lumens, 60 mm
1
BD 90.717
BD 90.717 1 Box of 12 (Exc. Vat)
BD 99.789
BD 99.789 1 Box of 12 (inc. VAT)
Nebo LED LED Torch Grey - Rechargeable 100 lumens, 60 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Lamp Type
LED
Luminosity
100 Lumens
Length
60 mm
Colour
Grey
Country of Origin
China