Hazardous Product

Nebo NEB-PBK-0019-G 10Ah V Portable Charger

RS Stock No.: 235-002Brand: NeboManufacturers Part No.: NEB-PBK-0019-G
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0019-G

Output Voltage

5 → 20V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nebo NEB-PBK-0019-G 10Ah V Portable Charger

P.O.A.

Nebo NEB-PBK-0019-G 10Ah V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

Output Connectors

USB

Model Number

NEB-PBK-0019-G

Output Voltage

5 → 20V

Country of Origin

China