Technical Document
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
165 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 14.553
BD 14.553 Each (Exc. Vat)
BD 16.008
BD 16.008 Each (inc. VAT)
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 165 mm
1
BD 14.553
BD 14.553 Each (Exc. Vat)
BD 16.008
BD 16.008 Each (inc. VAT)
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 165 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
165 mm
Colour
Black
Country of Origin
China