Hazardous Product

Nebo NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger

RS Stock No.: 234-970Brand: NeboManufacturers Part No.: NEB-PST-0004-G
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Nebo

Capacity

5.2Ah

Maximum Output Current

3A

Number of USB Ports

4

Output Connectors

USB, USB-C, Wireless

Model Number

NEB-PST-0004-G

Output Voltage

5 V, 110 V

Country of Origin

China

Stock information temporarily unavailable.

BD 124.520

BD 124.520 Each (Exc. Vat)

BD 136.972

BD 136.972 Each (inc. VAT)

Nebo NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger

BD 124.520

BD 124.520 Each (Exc. Vat)

BD 136.972

BD 136.972 Each (inc. VAT)

Nebo NEB-PST-0004-G 5.2Ah 5 V, 110 V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Capacity

5.2Ah

Maximum Output Current

3A

Number of USB Ports

4

Output Connectors

USB, USB-C, Wireless

Model Number

NEB-PST-0004-G

Output Voltage

5 V, 110 V

Country of Origin

China