Nebo LED LED Torch Black - Rechargeable 450 lumens, 198 mm

RS Stock No.: 235-005Brand: NeboManufacturers Part No.: NEB-SPT-1003-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

450 lumens

Length

198 mm

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 51.271

BD 51.271 Each (Exc. Vat)

BD 56.398

BD 56.398 Each (inc. VAT)

Nebo LED LED Torch Black - Rechargeable 450 lumens, 198 mm

BD 51.271

BD 51.271 Each (Exc. Vat)

BD 56.398

BD 56.398 Each (inc. VAT)

Nebo LED LED Torch Black - Rechargeable 450 lumens, 198 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

450 lumens

Length

198 mm

Colour

Black

Country of Origin

China

You may be interested in