Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NedisCCGP85, 1.5m Cat5e, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-6825Brand: NedisManufacturers Part No.: CCGP85121BU15Distrelec Article No.: 30124959
View all in Ethernet Cable

Technical Document

Specifications

Brand

Nedis

Series

CCGP85

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Distrelec Product Id

30124959

Country of Origin

China

Stock information temporarily unavailable.

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

NedisCCGP85, 1.5m Cat5e, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

NedisCCGP85, 1.5m Cat5e, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nedis

Series

CCGP85

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Distrelec Product Id

30124959

Country of Origin

China