NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Red

RS Stock No.: 350-090Brand: NEMIQManufacturers Part No.: 50357-100 SOL
View all in Solar Cable

Technical Document

Specifications

Brand

NEMIQ

Fire Behaviour

Halogen Free

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Length

100m

Operating Temperature Range

-15 → 90 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 259.875

BD 259.875 1 Reel of 500 Metres (Exc. Vat)

BD 285.863

BD 285.863 1 Reel of 500 Metres (inc. VAT)

NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Red

BD 259.875

BD 259.875 1 Reel of 500 Metres (Exc. Vat)

BD 285.863

BD 285.863 1 Reel of 500 Metres (inc. VAT)

NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEMIQ

Fire Behaviour

Halogen Free

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Length

100m

Operating Temperature Range

-15 → 90 °C

Country of Origin

China