Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEMIQ LC Series Lighting Connector, 2-Pole, 4-Way, 32A

RS Stock No.: 433-086Brand: NEMIQManufacturers Part No.: LC-2 00840
View all in Lighting Connectors

Technical Document

Specifications

Brand

NEMIQ

Pole Format

2

Series

LC

Number Of Ways

4

Type

Lighting Connector

Current Rating

32A

Country of Origin

China

Stock information temporarily unavailable.

BD 0.660

BD 0.660 Each (Exc. Vat)

BD 0.726

BD 0.726 Each (inc. VAT)

NEMIQ LC Series Lighting Connector, 2-Pole, 4-Way, 32A

BD 0.660

BD 0.660 Each (Exc. Vat)

BD 0.726

BD 0.726 Each (inc. VAT)

NEMIQ LC Series Lighting Connector, 2-Pole, 4-Way, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEMIQ

Pole Format

2

Series

LC

Number Of Ways

4

Type

Lighting Connector

Current Rating

32A

Country of Origin

China