Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEMIQ Cable Tie, 200mm x 4.8 mm, Assorted Polyamide

RS Stock No.: 288-3491Brand: NEMIQManufacturers Part No.: PCT-0200-050-CLRSDistrelec Article No.: 30232081
View all in Cable Ties

Technical Document

Specifications

Brand

NEMIQ

Length

200mm

Width

4.8 mm

Colour

Assorted

Material

Polyamide

Type

Cable Tie

Distrelec Product Id

30232081

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 5.000

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.500

BD 0.055 Each (In a Pack of 100) (inc. VAT)

NEMIQ Cable Tie, 200mm x 4.8 mm, Assorted Polyamide

BD 5.000

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.500

BD 0.055 Each (In a Pack of 100) (inc. VAT)

NEMIQ Cable Tie, 200mm x 4.8 mm, Assorted Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEMIQ

Length

200mm

Width

4.8 mm

Colour

Assorted

Material

Polyamide

Type

Cable Tie

Distrelec Product Id

30232081

Country of Origin

Taiwan, Province Of China

You may be interested in