Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEMIQ 2050 Black Self Amalgamating Tape 19mm x 10m

RS Stock No.: 433-155Brand: NEMIQManufacturers Part No.: SF 07
View all in Self Amalgamating Tapes

Technical Document

Specifications

Width

19mm

Length

10m

Colour

Black

Model Number

2050

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

NEMIQ 2050 Black Self Amalgamating Tape 19mm x 10m

P.O.A.

NEMIQ 2050 Black Self Amalgamating Tape 19mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

19mm

Length

10m

Colour

Black

Model Number

2050

Country of Origin

Belgium