Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEOFEU Carabiner Steel

RS Stock No.: 142-830Brand: NEOFEUManufacturers Part No.: NM17
View all in Safety Carabiners

Technical Document

Specifications

Brand

NEOFEU

Gate Opening Size

18mm

Material

Steel

Strength

22kN

Product Type

Carabiner

Locking Type

Twist Lock

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.150

BD 7.150 Each (Exc. Vat)

BD 7.865

BD 7.865 Each (inc. VAT)

NEOFEU Carabiner Steel

BD 7.150

BD 7.150 Each (Exc. Vat)

BD 7.865

BD 7.865 Each (inc. VAT)

NEOFEU Carabiner Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEOFEU

Gate Opening Size

18mm

Material

Steel

Strength

22kN

Product Type

Carabiner

Locking Type

Twist Lock

Country of Origin

Taiwan, Province Of China