Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEOFEU Carabiner Aluminium

RS Stock No.: 142-831Brand: NEOFEUManufacturers Part No.: NM31ALU
View all in Safety Carabiners

Technical Document

Specifications

Brand

NEOFEU

Gate Opening Size

22mm

Material

Aluminium

Strength

30kN

Product Type

Carabiner

Locking Type

Auto Lock

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 21.070

BD 21.070 Each (Exc. Vat)

BD 23.177

BD 23.177 Each (inc. VAT)

NEOFEU Carabiner Aluminium

BD 21.070

BD 21.070 Each (Exc. Vat)

BD 23.177

BD 23.177 Each (inc. VAT)

NEOFEU Carabiner Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEOFEU

Gate Opening Size

22mm

Material

Aluminium

Strength

30kN

Product Type

Carabiner

Locking Type

Auto Lock

Country of Origin

United Kingdom