Netac 64 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 285-8512Brand: NetacManufacturers Part No.: 30245150Distrelec Article No.: 30245150
View all in SD Cards

Technical Document

Specifications

Brand

Netac

SD Card Type

Micro SD Card

Series

P500 standard

Card Format

MicroSD

Capacity

64 GB

Speed Class Rating

Class 10

Distrelec Product Id

30245150

Distrelec Product Id

30245150

Country of Origin

China

Stock information temporarily unavailable.

BD 2.431

BD 2.431 Each (Exc. Vat)

BD 2.674

BD 2.674 Each (inc. VAT)

Netac 64 GB MicroSD Micro SD Card, Class 10

BD 2.431

BD 2.431 Each (Exc. Vat)

BD 2.674

BD 2.674 Each (inc. VAT)

Netac 64 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netac

SD Card Type

Micro SD Card

Series

P500 standard

Card Format

MicroSD

Capacity

64 GB

Speed Class Rating

Class 10

Distrelec Product Id

30245150

Distrelec Product Id

30245150

Country of Origin

China