Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NetAlly LinkRunner LRAT-2000 Auto Tester RJ45

RS Stock No.: 135-4297Brand: NetAllyManufacturers Part No.: LRAT-2000
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Auto Tester

Connector Type

RJ45

Model Number p

LinkRunner LRAT-2000

Tone

Yes

Model Number (p)

LinkRunner LRAT-2000

Power Source

Battery

Battery Type

Li-Ion

Battery Life

6 h

Weight

500g

Display Type

LCD

Height

48mm

Length

198mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

89mm

Country of Origin

United States

Product details

Netscout LinkRunner AT-2000 Network Auto-Tester

LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.

Features and Benefits:

• Multiple user-configured Autotests
• Cable length measurement, fault location and fault type
• TruePower™ Power over Ethernet (PoE) tester
• Ethernet speed and duplex verification at 10/100 Gbit rates
• Fibre cable tester
• Twisted pair and fibre optic link testing
• DHCP, DNS and Gateway connectivity tests
• Ping and TCP port connectivity tests to up to 10 user-selected targets
• Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
• Results, project and staff management using the Link-Live Cloud Service
• Packet reflection at rates up to 1 Gbps

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Supplied with

Includes LinkRunner AT 2000 tester with Li-ion battery, Wireview Cable ID #1, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, Getting Started Guide and soft case

Netscout

You may be interested in
Stock information temporarily unavailable.

BD 1,152.591

BD 1,152.591 Each (Exc. Vat)

BD 1,267.850

BD 1,267.850 Each (inc. VAT)

NetAlly LinkRunner LRAT-2000 Auto Tester RJ45

BD 1,152.591

BD 1,152.591 Each (Exc. Vat)

BD 1,267.850

BD 1,267.850 Each (inc. VAT)

NetAlly LinkRunner LRAT-2000 Auto Tester RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Auto Tester

Connector Type

RJ45

Model Number p

LinkRunner LRAT-2000

Tone

Yes

Model Number (p)

LinkRunner LRAT-2000

Power Source

Battery

Battery Type

Li-Ion

Battery Life

6 h

Weight

500g

Display Type

LCD

Height

48mm

Length

198mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

89mm

Country of Origin

United States

Product details

Netscout LinkRunner AT-2000 Network Auto-Tester

LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.

Features and Benefits:

• Multiple user-configured Autotests
• Cable length measurement, fault location and fault type
• TruePower™ Power over Ethernet (PoE) tester
• Ethernet speed and duplex verification at 10/100 Gbit rates
• Fibre cable tester
• Twisted pair and fibre optic link testing
• DHCP, DNS and Gateway connectivity tests
• Ping and TCP port connectivity tests to up to 10 user-selected targets
• Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
• Results, project and staff management using the Link-Live Cloud Service
• Packet reflection at rates up to 1 Gbps

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Supplied with

Includes LinkRunner AT 2000 tester with Li-ion battery, Wireview Cable ID #1, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, Getting Started Guide and soft case

Netscout

You may be interested in