Netgear AC600 WiFi USB 2.0 WiFi Adapter

RS Stock No.: 136-3092Brand: NetgearManufacturers Part No.: A6100-100PESDistrelec Article No.: 11072149
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

Netgear

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

AC600

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz, 5GHz

Wireless Data Rate

433Mbit/s

Country of Origin

China

Product details

NETGEAR AC600 WiFi Dual Band Adapter

The Netgear AC600 Wireless AC Dual Band Adapter connects your notebook or desktop computer to an 11ac network. Ideal applications such as lag-free, HD streams throughout your home, online gaming with a secure connection to the Internet.
Compatible with next generation WiFi devices and backward compatible with 802.11 a/b/g/n devices. The AC600 wireless adapter delivers speeds up to 150/433 Mbps and dual band WiFi technology reduces interference for better connections to more WiFi devices

• Fast WiFi speeds 150/433 Mbps - AC600 WiFi
• Works with 802.11 a/b/g/n and ac WiFi routers
• Netgear genie software for simple installation
• Extended range and performance with 802.11 ac (150 Mbps/433 Mbps)
• Innovative mini-design
• Stream HD videos simultaneously
• Push N Connect - push button security
• Easy Netgear genie setup

Stock information temporarily unavailable.

BD 25.036

BD 25.036 Each (Exc. Vat)

BD 27.540

BD 27.540 Each (inc. VAT)

Netgear AC600 WiFi USB 2.0 WiFi Adapter

BD 25.036

BD 25.036 Each (Exc. Vat)

BD 27.540

BD 27.540 Each (inc. VAT)

Netgear AC600 WiFi USB 2.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netgear

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

AC600

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz, 5GHz

Wireless Data Rate

433Mbit/s

Country of Origin

China

Product details

NETGEAR AC600 WiFi Dual Band Adapter

The Netgear AC600 Wireless AC Dual Band Adapter connects your notebook or desktop computer to an 11ac network. Ideal applications such as lag-free, HD streams throughout your home, online gaming with a secure connection to the Internet.
Compatible with next generation WiFi devices and backward compatible with 802.11 a/b/g/n devices. The AC600 wireless adapter delivers speeds up to 150/433 Mbps and dual band WiFi technology reduces interference for better connections to more WiFi devices

• Fast WiFi speeds 150/433 Mbps - AC600 WiFi
• Works with 802.11 a/b/g/n and ac WiFi routers
• Netgear genie software for simple installation
• Extended range and performance with 802.11 ac (150 Mbps/433 Mbps)
• Innovative mini-design
• Stream HD videos simultaneously
• Push N Connect - push button security
• Easy Netgear genie setup