Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear D6400 WiFi

RS Stock No.: 136-3104Brand: NetgearManufacturers Part No.: D6400-100UKS
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Netgear

Wireless Connectivity

WiFi

Model

D6400

WiFi Rating

AC1600

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2-PSK

Dimensions

191 x 198.5 x 65mm

Weight

422g

Depth

191mm

Width

198.5mm

Height

65mm

Country of Origin

Vietnam

Product details

NETGEAR AC1600 DSL Modem Router

The Netgear AC1600 WiFi DSL modem router provides a fast VDSL modem for fibre broadband and also works with ADSL connections. With an integrated modem and router, you do not require separate hardware from your service provider. The D6400 router offers wireless coverage for large homes with up to 10 devices. With the Netgear AC1600, you are able to stream, game and connect with security and reliability

• 300+1300 Mbps WiFi speed
• Fast VDSL modem for fibre broadband
• VDSL/ADSL Auto Detection for Universal DSL Support
• Beamforming+
• Share your USB hard drive and multi function printer
• Ultimate connectivity for dual band WiFi devices like iPad® and iPhone
• Memory: 128 MB flash and 128 MB RAM
• Advanced Quality of Service (QoS)
• IPv6 Supported

Netgear Routers

You may be interested in
Netgear AC1750
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 78.645

BD 78.645 Each (Exc. Vat)

BD 86.509

BD 86.509 Each (inc. VAT)

Netgear D6400 WiFi

BD 78.645

BD 78.645 Each (Exc. Vat)

BD 86.509

BD 86.509 Each (inc. VAT)

Netgear D6400 WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Netgear AC1750
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Netgear

Wireless Connectivity

WiFi

Model

D6400

WiFi Rating

AC1600

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2-PSK

Dimensions

191 x 198.5 x 65mm

Weight

422g

Depth

191mm

Width

198.5mm

Height

65mm

Country of Origin

Vietnam

Product details

NETGEAR AC1600 DSL Modem Router

The Netgear AC1600 WiFi DSL modem router provides a fast VDSL modem for fibre broadband and also works with ADSL connections. With an integrated modem and router, you do not require separate hardware from your service provider. The D6400 router offers wireless coverage for large homes with up to 10 devices. With the Netgear AC1600, you are able to stream, game and connect with security and reliability

• 300+1300 Mbps WiFi speed
• Fast VDSL modem for fibre broadband
• VDSL/ADSL Auto Detection for Universal DSL Support
• Beamforming+
• Share your USB hard drive and multi function printer
• Ultimate connectivity for dual band WiFi devices like iPad® and iPhone
• Memory: 128 MB flash and 128 MB RAM
• Advanced Quality of Service (QoS)
• IPv6 Supported

Netgear Routers

You may be interested in
Netgear AC1750
P.O.A.Each (Exc. Vat)