Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
Height
27mm
Width
158mm
Depth
105mm
Dimensions
158 x 105 x 27mm
Country of Origin
China
Product details
5, 8 & 16 Port Gigabit Ethernet 10/100/1000Mbps Network Switches
Move large files instantly across your network
10x faster than Fast Ethernet
Full duplex, provides up to 2000MB/s on each port
Automatically adjusts for different types of Ethernet cable
Auto-sensing ports automatically sense the right network speed
Compact sturdy metal case
Desk or wall mounting
UK Plug
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
Height
27mm
Width
158mm
Depth
105mm
Dimensions
158 x 105 x 27mm
Country of Origin
China
Product details
5, 8 & 16 Port Gigabit Ethernet 10/100/1000Mbps Network Switches
Move large files instantly across your network
10x faster than Fast Ethernet
Full duplex, provides up to 2000MB/s on each port
Automatically adjusts for different types of Ethernet cable
Auto-sensing ports automatically sense the right network speed
Compact sturdy metal case
Desk or wall mounting
UK Plug