Netgear ProSAFE GS108E, Managed 8 Port Ethernet Switch Type G - British 3-Pin

Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
29mm
Network Speed
10/100/1000Mbit/s
Model
ProSAFE GS108E
Plug Type
Type G - British 3-Pin
Width
158mm
Depth
101mm
Dimensions
158 x 101 x 29mm
Country of Origin
China
Product details
ProSAFE Gigabit Web Managed (Plus) Switches
Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.
VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto denial-of-service (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug
Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.
BD 34.490
BD 34.490 Each (Exc. Vat)
BD 37.939
BD 37.939 Each (inc. VAT)
1
BD 34.490
BD 34.490 Each (Exc. Vat)
BD 37.939
BD 37.939 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
29mm
Network Speed
10/100/1000Mbit/s
Model
ProSAFE GS108E
Plug Type
Type G - British 3-Pin
Width
158mm
Depth
101mm
Dimensions
158 x 101 x 29mm
Country of Origin
China
Product details
ProSAFE Gigabit Web Managed (Plus) Switches
Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.
VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto denial-of-service (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug
Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.