Netgear GS205, Unmanaged 5 Port Ethernet Switch Type G - British 3-Pin

RS Stock No.: 820-0299Brand: NetgearManufacturers Part No.: GS205-100UKS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

GS205

Plug Type

Type G - British 3-Pin

Width

114mm

Depth

86mm

Dimensions

114 x 86 x 26mm

Country of Origin

China

Product details

Netgear 200 and 300 Series Unmanaged Switches

The NETGEAR 200 and 300 Series Unmanaged Switches provide easy and affordable network connectivity to home and small offices. They are easy to use and reliable. With these Plug-N-Play switches, you can expand your network connections to multiple devices instantly. The 200 and 300 series also support the efficient use of energy, helping you save power and money

Choice of Fast Ethernet (RS 820-0292, RS 820-0295) and Gigabit Ethernet (RS 820-0299, RS 820-0309) connectivity
Available in plastic or metal enclosures
Energy-efficient technology for power savings
Auto-MDI/MDIX eliminates the need for crossover cables
Non-blocking switching architecture for maximum throughput at wire speed
Auto-negotiation for automatic connection at the highest common speed between switch and an end device.
Fan-less design for quiet operation
UK Plug

You may be interested in
Netgear DS104 dual speed hub,4port
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.684

BD 13.684 Each (Exc. Vat)

BD 15.052

BD 15.052 Each (inc. VAT)

Netgear GS205, Unmanaged 5 Port Ethernet Switch Type G - British 3-Pin

BD 13.684

BD 13.684 Each (Exc. Vat)

BD 15.052

BD 15.052 Each (inc. VAT)

Netgear GS205, Unmanaged 5 Port Ethernet Switch Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Netgear DS104 dual speed hub,4port
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

GS205

Plug Type

Type G - British 3-Pin

Width

114mm

Depth

86mm

Dimensions

114 x 86 x 26mm

Country of Origin

China

Product details

Netgear 200 and 300 Series Unmanaged Switches

The NETGEAR 200 and 300 Series Unmanaged Switches provide easy and affordable network connectivity to home and small offices. They are easy to use and reliable. With these Plug-N-Play switches, you can expand your network connections to multiple devices instantly. The 200 and 300 series also support the efficient use of energy, helping you save power and money

Choice of Fast Ethernet (RS 820-0292, RS 820-0295) and Gigabit Ethernet (RS 820-0299, RS 820-0309) connectivity
Available in plastic or metal enclosures
Energy-efficient technology for power savings
Auto-MDI/MDIX eliminates the need for crossover cables
Non-blocking switching architecture for maximum throughput at wire speed
Auto-negotiation for automatic connection at the highest common speed between switch and an end device.
Fan-less design for quiet operation
UK Plug

You may be interested in
Netgear DS104 dual speed hub,4port
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)
Netgear 5 Port Network Switch
P.O.A.Each (Exc. Vat)