Netgear ProSAFE, Smart 50 Port Ethernet Switch

RS Stock No.: 883-8626Brand: NetgearManufacturers Part No.: GS748T-500EUSDistrelec Article No.: 30017085
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

50

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

48

SFP Ports

2

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Product details

NETGEAR ProSAFE® Gigabit Smart Switches

The NETGEAR® new generation of ProSAFE Gigabit Smart Switches offers new, powerful L2 and L2+ features with enhanced performance and usability. They are purposely designed for the future where increased traffic and application-oriented tasks demands more intelligence at the edge, higher realiability and improved network efficiency on top of operational cost savings and ease of management.

Rackmount
2 dedicated SFP ports
Gigabit Speed with non-blocking architecture supporting 100% Gigabit throughput
Auto Voice VLAN for fast and reliable deployment of VoIP
Auto Video VLAN, following the same concept of Auto Voice, help speed up your deployment of IP-based surveillance system
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
Dimensions: 440 x 204 x 43mm (RS 883-8610)
440 x 257 x 43mm (RS 883-8626)

The GS716T (RS 883-8610) comes with 2 dedicated Gigabit SFP ports for fiber connectivity while GS748T (RS 883-8626) comes with 2 combo SFP and 2 Dedicated SFP ports, all with increased number of simultaneously connected ports.

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

You may be interested in
Netgear ProSAFE, Network Switch
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 368.032

BD 368.032 Each (Exc. Vat)

BD 404.835

BD 404.835 Each (inc. VAT)

Netgear ProSAFE, Smart 50 Port Ethernet Switch

BD 368.032

BD 368.032 Each (Exc. Vat)

BD 404.835

BD 404.835 Each (inc. VAT)

Netgear ProSAFE, Smart 50 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Netgear ProSAFE, Network Switch
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Netgear

Number Of Ports

50

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

48

SFP Ports

2

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Product details

NETGEAR ProSAFE® Gigabit Smart Switches

The NETGEAR® new generation of ProSAFE Gigabit Smart Switches offers new, powerful L2 and L2+ features with enhanced performance and usability. They are purposely designed for the future where increased traffic and application-oriented tasks demands more intelligence at the edge, higher realiability and improved network efficiency on top of operational cost savings and ease of management.

Rackmount
2 dedicated SFP ports
Gigabit Speed with non-blocking architecture supporting 100% Gigabit throughput
Auto Voice VLAN for fast and reliable deployment of VoIP
Auto Video VLAN, following the same concept of Auto Voice, help speed up your deployment of IP-based surveillance system
Static routing, helps to route internal traffic for more efficient use of network resources
IGMP and MLD snooping, providing advanced multicast filtering
Dimensions: 440 x 204 x 43mm (RS 883-8610)
440 x 257 x 43mm (RS 883-8626)

The GS716T (RS 883-8610) comes with 2 dedicated Gigabit SFP ports for fiber connectivity while GS748T (RS 883-8626) comes with 2 combo SFP and 2 Dedicated SFP ports, all with increased number of simultaneously connected ports.

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

You may be interested in
Netgear ProSAFE, Network Switch
P.O.A.Each (Exc. Vat)