Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear ProSAFE JFS524, Unmanaged 24 Port Ethernet Switch

RS Stock No.: 820-0283Brand: NetgearManufacturers Part No.: JFS524-200EUS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100Mbit/s

Model

ProSAFE JFS524

Width

330mm

Depth

202mm

Dimensions

330 x 202 x 43mm

Country of Origin

China

Product details

NETGEAR Prosafe 24 Port Fast Ethernet Switch

Netgear Prosafe 24 Port 10/100 Mbps Fast Ethernet switch provides expanded connectivity for small office networks so users no longer have to compete with each other for bandwidth. All of the essential features - automatic speed and full/half duplex sensing, 200 Mbps throughput per port, Auto Uplink™ - are included

24 10/100 ports
Plug and Play
Auto-detects speed and duplex
UK / EU Plug

Stock information temporarily unavailable.

BD 55.396

BD 55.396 Each (Exc. Vat)

BD 60.936

BD 60.936 Each (inc. VAT)

Netgear ProSAFE JFS524, Unmanaged 24 Port Ethernet Switch

BD 55.396

BD 55.396 Each (Exc. Vat)

BD 60.936

BD 60.936 Each (inc. VAT)

Netgear ProSAFE JFS524, Unmanaged 24 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100Mbit/s

Model

ProSAFE JFS524

Width

330mm

Depth

202mm

Dimensions

330 x 202 x 43mm

Country of Origin

China

Product details

NETGEAR Prosafe 24 Port Fast Ethernet Switch

Netgear Prosafe 24 Port 10/100 Mbps Fast Ethernet switch provides expanded connectivity for small office networks so users no longer have to compete with each other for bandwidth. All of the essential features - automatic speed and full/half duplex sensing, 200 Mbps throughput per port, Auto Uplink™ - are included

24 10/100 ports
Plug and Play
Auto-detects speed and duplex
UK / EU Plug