Technical Document
Specifications
Brand
NetpeppersCable Type
Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
FC/PC
Wavelengths
850/1300nm
Resolution
0.01 dB
Model Number p
OLS 150
Model Number (p)
OLS 150
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Netpeppers OLS 150 Multimode Fibre Optic Test Kit
1
P.O.A.
Netpeppers OLS 150 Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NetpeppersCable Type
Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
FC/PC
Wavelengths
850/1300nm
Resolution
0.01 dB
Model Number p
OLS 150
Model Number (p)
OLS 150
Country of Origin
China