Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 419mΩ Rdc, 1400

RS Stock No.: 636-4855Brand: NEUTRAL
View all in Leaded Inductors

Technical Document

Specifications

Brand

NEUTRAL

Inductance

1 mH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

419mΩ

Tolerance

±10%

Length

27.1mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.1 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

23.2mm

Series

1400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Stock information temporarily unavailable.

P.O.A.

1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 419mΩ Rdc, 1400

P.O.A.

1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 419mΩ Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Inductance

1 mH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

419mΩ

Tolerance

±10%

Length

27.1mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.1 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

23.2mm

Series

1400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30