12mm redflashing LEDpanelindicator,12Vdc
RS Stock No.: 355-6809Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
3.5 → 13.5V dc
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
38 → 56mA
Intensity
60mcd
Length
18.5mm
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
BD 2.033Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
12mm redflashing LEDpanelindicator,12Vdc
1
P.O.A.
12mm redflashing LEDpanelindicator,12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
BD 2.033Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
3.5 → 13.5V dc
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
38 → 56mA
Intensity
60mcd
Length
18.5mm
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
BD 2.033Each (Exc. Vat)