Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

19 Tooth Pilot Sprocket 06B-1 Chain Type

RS Stock No.: 350-2414Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

19

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

28mm

Pitch Diameter

57.87mm

Material

Cast Iron, Steel

Sprocket Width

28mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

19 Tooth Pilot Sprocket 06B-1 Chain Type

P.O.A.

19 Tooth Pilot Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

19

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

28mm

Pitch Diameter

57.87mm

Material

Cast Iron, Steel

Sprocket Width

28mm

You may be interested in