Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2491X red equipment wire,2.5sq.mm 100m

RS Stock No.: 361-894Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2491X red equipment wire,2.5sq.mm 100m

P.O.A.

2491X red equipment wire,2.5sq.mm 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

United Kingdom

You may be interested in