3 Shelf PE Tray Trolley, 610 x 477mm, 120kg Load
Technical Document
Specifications
Brand
NEUTRALType
Tray
Load Capacity
120kg
Platform Dimensions
610 x 477mm
Number of Levels
3
Wheel Features
Braked, Non-Marking, Swivel
Frame Material
PE
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1025mm
Platform Length
610mm
Platform Width
477mm
Product details
3 Shelf Trolley (Deep Centre Tray)
Centre tray 89mm deep
Colour: Black
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALType
Tray
Load Capacity
120kg
Platform Dimensions
610 x 477mm
Number of Levels
3
Wheel Features
Braked, Non-Marking, Swivel
Frame Material
PE
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1025mm
Platform Length
610mm
Platform Width
477mm
Product details
3 Shelf Trolley (Deep Centre Tray)
Centre tray 89mm deep
Colour: Black
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.