Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4PDT on delay timer,0.1-5sec 24Vdc

RS Stock No.: 341-294Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Time Range

0.1 → 5s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Width

28.2mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

21.8mm

Depth

68.5mm

Minimum Operating Temperature

-10°C

Contact Material

Silver

Stock information temporarily unavailable.

P.O.A.

4PDT on delay timer,0.1-5sec 24Vdc

P.O.A.

4PDT on delay timer,0.1-5sec 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Time Range

0.1 → 5s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

4PDT

Width

28.2mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

21.8mm

Depth

68.5mm

Minimum Operating Temperature

-10°C

Contact Material

Silver