6 core screened cable,7x0.1mm 100m
RS Stock No.: 482-5336Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNumber of Cores
6
Cross Sectional Area
0.055 mm²
Screened/Unscreened
Screened
Outer Diameter
3.8mm
Core Strands
7/0.1 mm
Voltage Rating
250 V
Insulation material
PVC
You may be interested in
RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black SheathBrand: RS PRO
BD 24.7571 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
6 core screened cable,7x0.1mm 100m
1
P.O.A.
6 core screened cable,7x0.1mm 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black SheathBrand: RS PRO
BD 24.7571 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALNumber of Cores
6
Cross Sectional Area
0.055 mm²
Screened/Unscreened
Screened
Outer Diameter
3.8mm
Core Strands
7/0.1 mm
Voltage Rating
250 V
Insulation material
PVC
You may be interested in
RS PRO Multicore Data Cable, 0.055 mm², 6 Cores, 30 AWG, Unscreened, 100m, Black SheathBrand: RS PRO
BD 24.7571 Reel of 100 Metres (Exc. Vat)