Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

79dB Through Hole Continuous Internal Piezo Buzzer, 32 (Dia.) x 14.7mm, 3V dc Min, 28V dc Max

RS Stock No.: 295-9370Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

79dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Height

14.7mm

Dimensions

32 (Dia.) x 14.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.2kHz

Minimum Frequency

2200Hz

Supply Current

6mA

Stock information temporarily unavailable.

P.O.A.

79dB Through Hole Continuous Internal Piezo Buzzer, 32 (Dia.) x 14.7mm, 3V dc Min, 28V dc Max

P.O.A.

79dB Through Hole Continuous Internal Piezo Buzzer, 32 (Dia.) x 14.7mm, 3V dc Min, 28V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

79dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Height

14.7mm

Dimensions

32 (Dia.) x 14.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.2kHz

Minimum Frequency

2200Hz

Supply Current

6mA