Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

83dB SMD Continuous Piezo Buzzer, 3V dc Min, 20V dc Max

RS Stock No.: 217-8975Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Tone Type

Continuous

Supply Current

8mA

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Stock information temporarily unavailable.

P.O.A.

83dB SMD Continuous Piezo Buzzer, 3V dc Min, 20V dc Max

P.O.A.

83dB SMD Continuous Piezo Buzzer, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Tone Type

Continuous

Supply Current

8mA

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers